TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,647 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.61670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 2.8V (Max) | 3V | 21V | 30A (8/20µs) | 600W | No | Ethernet | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,000 In Stock | 1,000 : ¥1.73221 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 18V (Max) | 21.05V | 29.2V | 13.7A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC |