SMAJ15A-TR

DigiKey Part Number
497-6504-2-ND - Tape & Reel (TR)
497-6504-1-ND - Cut Tape (CT)
497-6504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A-TR
Description
TVS DIODE 15VWM 32.5VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ15A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
32.5V
Current - Peak Pulse (10/1000µs)
71A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.70900¥27.09
100¥1.62800¥162.80
500¥1.50700¥753.50
1,000¥1.02483¥1,024.83
2,000¥0.94343¥1,886.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.90423¥4,521.15
10,000¥0.81381¥8,138.10
25,000¥0.80175¥20,043.75
50,000¥0.75353¥37,676.50
Manufacturers Standard Package