TVS Diodes

Results: 3
Manufacturer
Comchip TechnologyLittelfuse Inc.Semtech Corporation
Series
-RailClamp®SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V3.3V (Max)28V
Voltage - Breakdown (Min)
3.5V31.1V-
Voltage - Clamping (Max) @ Ipp
8V16V45.4V
Current - Peak Pulse (10/1000µs)
4.4A5A (8/20µs)
Power - Peak Pulse
40W80W200W
Power Line Protection
NoYes
Applications
General PurposeMultimedia Card Interface
Capacitance @ Frequency
0.8pF @ 1MHz12pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TJ)
Package / Case
6-UFDFN Exposed PadSC-79, SOD-523SOD-123F
Supplier Device Package
SLP1616P6 (1.6x1.6)SOD-123FSOD-523
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523
CPDH3V3UP-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
47,878
In Stock
552,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-79, SOD-523
SOD-523
RCLAMP3304P.TCT
RCLAMP3304P.TCT
TVS DIODE 3.3VWM 16VC SLP1616P6
Semtech Corporation
31,160
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.05599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
3.5V
16V
5A (8/20µs)
80W
Yes
Multimedia Card Interface
0.8pF @ 1MHz
-40°C ~ 85°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
SLP1616P6 (1.6x1.6)
SOD-123F
SMF28A-T13
TVS DIODE 28VWM 45.4VC SOD123FL
Littelfuse Inc.
12,660
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.63626
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
4.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.