TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.onsemiTexas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V3.6V (Max)5V (Max)12V (Max), 7V (Max)
Voltage - Breakdown (Min)
4.5V5.2V5.3V13.3V, 7.5V
Voltage - Clamping (Max) @ Ipp
3V (Typ)7V (Typ)8V31V, 19V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)16A19A (8/20µs)43.8A
Power - Peak Pulse
85W400W600W-
Applications
-General Purpose
Capacitance @ Frequency
0.36pF @ 1MHz2.3pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 185°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753SOD-123WSOD-923TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123WSOD-923SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
57,770
In Stock
1 : ¥2.96000
Cut Tape (CT)
8,000 : ¥0.50467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
73,967
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.50582
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD123W
PTVS3V3S1UTR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
8,689
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD 123-5
ESDS302DBVR
TVS DIODE 3.6VWM 3VC SOT23-5
Texas Instruments
4,321
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
4.5V
3V (Typ)
12A (8/20µs)
85W
No
General Purpose
2.3pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.