RCLAMP0503N.TCT

DigiKey Part Number
RCLAMP0503N.TCTTR-ND - Tape & Reel (TR)
RCLAMP0503N.TCTCT-ND - Cut Tape (CT)
RCLAMP0503N.TCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0503N.TCT
Description
TVS DIODE 6.5VWM 30VC SLP1510N6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP1510N6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
6.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.19800¥61.98
100¥4.29130¥429.13
500¥3.58538¥1,792.69
1,000¥3.05142¥3,051.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71766¥8,152.98
6,000¥2.57464¥15,447.84
9,000¥2.38393¥21,455.37
30,000¥2.36032¥70,809.60
Manufacturers Standard Package