TVS Diodes

Results: 6
Manufacturer
Littelfuse Inc.Nexperia USA Inc.Toshiba Semiconductor and Storage
Series
-SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)5.5V (Max)27V (Max)
Voltage - Breakdown (Min)
5.2V5.5V5.8V6V6.4V28V
Voltage - Clamping (Max) @ Ipp
9.2V14V20V42V-
Current - Peak Pulse (10/1000µs)
3.9A (8/20µs)4A (8/20µs)12A (8/20µs)18A (8/20µs)65.3A-
Power - Peak Pulse
80W130W330W600W-
Power Line Protection
NoYes
Applications
CANGeneral Purpose
Capacitance @ Frequency
1pF @ 1MHz8.5pF @ 1MHz9pF @ 1MHz35pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 175°C (TA)-40°C ~ 85°C (TA)150°C (TJ)
Package / Case
DO-214AA, SMBSC-76, SOD-323SC-79, SOD-523TO-236-3, SC-59, SOT-23-3TO-253-4, TO-253AA
Supplier Device Package
DO-214AA (SMBJ)SOD-523SOT-143BTO-236ABUSC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD5V0S2BT,215
TVS DIODE 5VWM 14VC TO236AB
Nexperia USA Inc.
116,346
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.82610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT143
PRTR5V0U2X,215
TVS DIODE 5.5VWM SOT143B
Nexperia USA Inc.
26,844
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥1.08546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
6V
-
-
-
Yes
General Purpose
1pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143B
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
315,592
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
20,042
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.22423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
5.8V
20V
4A (8/20µs)
80W
No
General Purpose
8.5pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
USC
TO-236AB
PESD2CANFD27L-TR
TVS DIODE 27VWM 42VC TO236AB
Nexperia USA Inc.
54,165
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
27V (Max)
28V
42V
3.9A (8/20µs)
-
No
CAN
9pF @ 1MHz
-55°C ~ 175°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SC-90
PESD3V3S1UB,115
TVS DIODE 3.3VWM 20VC SOD523
Nexperia USA Inc.
76,951
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.79279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.