TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,329 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 40V (Typ) | - | - | - | Ethernet, HDMI | 0.25pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 | ||
15,554 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.78694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 12.4A | 600W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | |||
69,705 In Stock 678,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥2.98919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
12,245 In Stock | 1 : ¥10.18000 Cut Tape (CT) 3,000 : ¥4.20071 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | - | 11.5V | 20A (8/20µs) | 300W | Yes | Ethernet | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-UDFN (2.6x2.6) | |||
178,361 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,800 : ¥0.60529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V | 13.3V | 19.9V | 20.1A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
2,367 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.99996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43.6V | 48.5V | 70.1V | 14.3A | 1000W (1kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |