TVS Diodes

Results: 4
Manufacturer
Eaton - Electronics DivisionKYOCERA AVXLittelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
AQ1003, SPA®GiGUARDSTTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V5V (Max)40V
Voltage - Breakdown (Min)
4V5.5V6V44.4V
Voltage - Clamping (Max) @ Ipp
12V14V18V64.5V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)8A (8/20µs)23.3A24A (8/20µs)
Power - Peak Pulse
96W500W1500W (1.5kW)-
Power Line Protection
NoYes
Applications
-DVI, Ethernet, USBGeneral Purpose
Capacitance @ Frequency
2.8pF @ 1MHz10pF @ 1MHz30pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 150°C (TA)
Package / Case
0402 (1005 Metric)DO-214AB, SMCSC-79, SOD-523SOT-23-6
Supplier Device Package
0402 (1005 Metric)DO-214AB (SMCJ)SOD-523SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
GG040205100N2P
GG040205100N2P
TVS DIODE 5VWM 12VC 0402
KYOCERA AVX
132,820
In Stock
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.35937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.5V
12V
8A (8/20µs)
96W
No
General Purpose
10pF @ 1MHz
-55°C ~ 125°C
-
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
SOD-523
AQ1003-01LTG
TVS DIODE 5VWM 14VC SOD523
Littelfuse Inc.
10,673
In Stock
95,000
Factory
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.92321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
14V
7A (8/20µs)
-
No
-
30pF @ 1MHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SOT23-6L
STS234033U280
TVS DIODE 3.3VWM 18VC SOT23-6
Eaton - Electronics Division
3,543
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥2.39329
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
4V
18V
24A (8/20µs)
500W
Yes
DVI, Ethernet, USB
2.8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
1,828
In Stock
1 : ¥5.25000
Cut Tape (CT)
850 : ¥2.43049
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
23.3A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.