STS234033U280 | |
---|---|
DigiKey Part Number | 283-STS234033U280TR-ND - Tape & Reel (TR) 283-STS234033U280CT-ND - Cut Tape (CT) 283-STS234033U280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS234033U280 |
Description | TVS DIODE 3.3VWM 18VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 2.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.46000 | ¥54.60 |
100 | ¥3.77900 | ¥377.90 |
500 | ¥3.15766 | ¥1,578.83 |
1,000 | ¥2.68732 | ¥2,687.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.39338 | ¥7,180.14 |
6,000 | ¥2.26741 | ¥13,604.46 |
9,000 | ¥2.09945 | ¥18,895.05 |
30,000 | ¥2.06586 | ¥61,975.80 |