TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMCJSMDJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
18V24V (Max)30V36V
Voltage - Breakdown (Min)
20V26.2V33.3V40V
Voltage - Clamping (Max) @ Ipp
29.2V41V48.4V58.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)31A51.4A51.6A
Power - Peak Pulse
230W1500W (1.5kW)3000W (3kW)
Applications
CANGeneral Purpose
Capacitance @ Frequency
25pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Package / Case
DO-214AB, SMCTO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMCJ)TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD2CAN,215
TVS DIODE 24VWM 41VC TO236AB
Nexperia USA Inc.
231,985
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
2
24V (Max)
26.2V
41V
5A (8/20µs)
230W
No
CAN
25pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SMCJ  Series DO-214AB Pkg
SMCJ30A
TVS DIODE 30VWM 48.4VC DO214AB
Littelfuse Inc.
16,247
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.56991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ18CA
TVS DIODE 18VWM 29.2VC DO214AB
Littelfuse Inc.
14,528
In Stock
1 : ¥4.84000
Cut Tape (CT)
3,000 : ¥1.63413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
51.4A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMDJ36CA
TVS DIODE 36VWM 58.1VC DO214AB
Littelfuse Inc.
57,621
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.72063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
51.6A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.