TVS Diodes

Results: 2
Manufacturer
Eaton - Electronics DivisionLittelfuse Inc.
Series
SRDA3.3, SPA®ST
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Breakdown (Min)
3.5V3.6V
Voltage - Clamping (Max) @ Ipp
17.5V17.7V (Typ)
Current - Peak Pulse (10/1000µs)
20A (8/20µs)30A (8/20µs)
Power - Peak Pulse
350W600W
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
1pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-76, SOD-323
Supplier Device Package
8-SOICSOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SRDA3.3-4BTG
TVS DIODE 3.3VWM 17.7VC 8-SOIC
Littelfuse Inc.
18,050
In Stock
27,500
Factory
1 : ¥8.37000
Cut Tape (CT)
2,500 : ¥3.48060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V (Max)
3.5V
17.7V (Typ)
30A (8/20µs)
600W
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOD-323
STS321033B100
TVS DIODE 3.3VWM 17.5VC SOD323
Eaton - Electronics Division
12,149
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.6V
17.5V
20A (8/20µs)
350W
No
USB
1pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.