TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,560 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 14 | - | 5V (Max) | 5.5V | 10V | 1A (8/20µs) | - | No | HDMI | 0.35pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 18-UFDFN Exposed Pad | 18-UDFN (5.5x1.5) | ||
27,267 In Stock | 1 : ¥2.71000 Cut Tape (CT) 8,000 : ¥0.46020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V | 16A (8/20µs) | 192W | No | - | 130pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
254,885 In Stock 4,674,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.44440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | HDMI | - | -55°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.65386 Bulk | - | Bulk | Active | Zener | - | 1 | 3.3V (Max) | 4V | 18.5V | 19A (8/20µs) | 350W | No | Ethernet, USB | 0.7pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |