SMDB36LCC

DigiKey Part Number
1655-SMDB36LCCTR-ND - Tape & Reel (TR)
1655-SMDB36LCCCT-ND - Cut Tape (CT)
1655-SMDB36LCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB36LCC
Description
TVS DIODE 36VWM 51VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
51V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.46000¥13.46
10¥11.21500¥112.15
100¥8.92570¥892.57
500¥7.55220¥3,776.10
1,000¥6.40800¥6,408.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.08757¥15,218.93
5,000¥5.85873¥29,293.65
12,500¥5.66476¥70,809.50
Manufacturers Standard Package