HV-32H307B/260/SUBUYMSUG-U1930 | |
---|---|
DigiKey Part Number | 3147-HV-32H307B/260/SUBUYMSUG-U1930-ND |
Manufacturer | |
Manufacturer Product Number | HV-32H307B/260/SUBUYMSUG-U1930 |
Description | LED CBI 3MM BI-LVL BLU/GRN/YL RA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue, Green, Yellow Diffused, White 3V Blue, 3V Green, 2V Yellow 20mA Blue, 20mA Green, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Blue, Green, Yellow | |
Wavelength - Peak | 465nm, 516nm, 595nm | |
Configuration | 2 High | |
Current | 20mA Blue, 20mA Green, 20mA Yellow | |
Millicandela Rating | 600mcd Blue, 500mcd Green, 200mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 3V Blue, 3V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |