5640100833F | |
---|---|
DigiKey Part Number | 350-3155-ND |
Manufacturer | |
Manufacturer Product Number | 5640100833F |
Description | LED CBI 3MM 3X1 RED/GRN/BLU RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red, Green, Blue (RGB) (x 3) 20mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) (x 3) | |
Wavelength - Peak | - | |
Configuration | 3 High | |
Current | 20mA | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥22.50300 | ¥225.03 |
100 | ¥18.43060 | ¥1,843.06 |
500 | ¥15.53768 | ¥7,768.84 |
1,000 | ¥14.25178 | ¥14,251.78 |
2,000 | ¥13.66239 | ¥27,324.78 |
5,000 | ¥13.39452 | ¥66,972.60 |