TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
618,337 In Stock 310,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.51311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | HDMI | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
36,480 In Stock | 1 : ¥4.60000 Cut Tape (CT) 10,000 : ¥1.36124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.6V (Max) | 5.1V | 8.4V (Typ) | 2.5A (8/20µs) | 20W | No | HDMI, USB | 0.2pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 3-XFDFN | 3-X2SON (1x0.6) |