TPD3E001DRLR | |
---|---|
DigiKey Part Number | 296-21885-2-ND - Tape & Reel (TR) 296-21885-1-ND - Cut Tape (CT) 296-21885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3E001DRLR |
Description | TVS DIODE 5.5VWM SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3E001DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 11V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 90W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67000 | ¥36.70 |
100 | ¥2.55320 | ¥255.32 |
500 | ¥1.99334 | ¥996.67 |
1,000 | ¥1.62020 | ¥1,620.20 |
2,000 | ¥1.44834 | ¥2,896.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.44833 | ¥5,793.32 |
8,000 | ¥1.37470 | ¥10,997.60 |
12,000 | ¥1.27651 | ¥15,318.12 |
28,000 | ¥1.24705 | ¥34,917.40 |