TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Nexperia USA Inc.
Series
-SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)33V
Voltage - Breakdown (Min)
5.5V36.7V
Voltage - Clamping (Max) @ Ipp
3V (Typ)53.3V
Current - Peak Pulse (10/1000µs)
3.8A5A (8/20µs)
Power - Peak Pulse
200W-
Applications
General PurposeHDMI
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-XFDFNSOD-123F
Supplier Device Package
DFN2510A-10SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN2510A-10
PUSB3FR4Z
TVS DIODE 3.3VWM 3VC DFN2510A-10
Nexperia USA Inc.
54,108
In Stock
1 : ¥2.87000
Cut Tape (CT)
5,000 : ¥0.76830
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
5.5V
3V (Typ)
5A (8/20µs)
-
No
HDMI
-
-40°C ~ 85°C (TA)
Surface Mount
10-XFDFN
DFN2510A-10
SOD-123F
SMF33A
TVS SOD123FL 33V 200W UNIDIR
Littelfuse Inc.
2,024
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.