ESDA6V1L | |
---|---|
DigiKey Part Number | 497-2930-2-ND - Tape & Reel (TR) 497-2930-1-ND - Cut Tape (CT) 497-2930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1L |
Description | TVS DIODE 5.25VWM SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.25V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.09770 | ¥109.77 |
500 | ¥0.89552 | ¥447.76 |
1,000 | ¥0.66442 | ¥664.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55901 | ¥1,677.03 |
6,000 | ¥0.53445 | ¥3,206.70 |
9,000 | ¥0.46222 | ¥4,159.98 |
30,000 | ¥0.45356 | ¥13,606.80 |
75,000 | ¥0.37556 | ¥28,167.00 |
150,000 | ¥0.36978 | ¥55,467.00 |