TVS Diodes

Results: 2
Manufacturer
Diodes IncorporatedLittelfuse Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5.5V6V
Voltage - Clamping (Max) @ Ipp
7V (Typ)10.9V (Typ)
Power - Peak Pulse
20W-
Power Line Protection
NoYes
Applications
General PurposeHDMI, USB
Capacitance @ Frequency
0.3pF @ 3GHz0.45pF @ 1MHz
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 150°C (TA)
Supplier Device Package
9-µDFN (3.8x1)U-DFN3810-9 (Type B)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
U-DFN3810-9
D3V3X8U9LP3810-7
TVS DIODE 3.3VWM 7VC U-DFN3810-9
Diodes Incorporated
25,265
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥0.75468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
8
3.3V (Max)
5.5V
7V (Typ)
3A (8/20µs)
20W
No
General Purpose
0.45pF @ 1MHz
-55°C ~ 85°C (TA)
-
-
Surface Mount
9-UDFN
U-DFN3810-9 (Type B)
AQ7520-08UTG
AQ7538-08UTG
5V 3A +30/-22KV UDFN3810-9L DIOD
Littelfuse Inc.
3,556
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥2.79232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
5V (Max)
6V
10.9V (Typ)
3A (8/20µs)
-
Yes
HDMI, USB
0.3pF @ 3GHz
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
9-UDFN
9-µDFN (3.8x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.