TVS Diodes

Results: 2
Series
-1.5SMBJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V30V
Voltage - Breakdown (Min)
4V33.3V
Voltage - Clamping (Max) @ Ipp
10.9V (Typ)48.4V
Current - Peak Pulse (10/1000µs)
31A43A (8/20µs)
Power - Peak Pulse
500W1500W (1.5kW)
Capacitance @ Frequency
500pF @ 1MHz-
Package / Case
DO-214AA, SMBSC-76, SOD-323
Supplier Device Package
DO-214AA (SMB)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-323
CDSOD323-T03S
TVS DIODE 3.3VWM 10.9VC SOD323
Bourns Inc.
18,926
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4V
10.9V (Typ)
43A (8/20µs)
500W
No
General Purpose
500pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SC-76, SOD-323
SOD-323
1.5SMBJ26A
1.5SMBJ30CA
DIO TVS VRWM 30V 1500W BIDIR SMB
Bourns Inc.
12,360
In Stock
1 : ¥5.34000
Cut Tape (CT)
3,000 : ¥2.03234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
31A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.