SP4020-01FTG-C | |
---|---|
DigiKey Part Number | F6271TR-ND - Tape & Reel (TR) F6271CT-ND - Cut Tape (CT) F6271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4020-01FTG-C |
Description | TVS DIODE 3.3VWM 21.8VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SP4020-01FTG-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 21.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 750W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.40000 | ¥44.00 |
100 | ¥3.04670 | ¥304.67 |
500 | ¥2.54570 | ¥1,272.85 |
1,000 | ¥2.16649 | ¥2,166.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92955 | ¥5,788.65 |
6,000 | ¥1.82801 | ¥10,968.06 |
9,000 | ¥1.69260 | ¥15,233.40 |
30,000 | ¥1.66551 | ¥49,965.30 |