TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,483 In Stock | 1 : ¥3.53000 Cut Tape (CT) 8,000 : ¥0.91792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V | 6.4V | 11.5V | 120A (8/20µs) | 1400W (1.4kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | 1610 | |||
26,480 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96323 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 58.1V | 6.9A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
92,576 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.46294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 29V | 12A (8/20µs) | 350W | No | General Purpose | 75pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
34,657 In Stock 64,000 Factory | 1 : ¥8.29000 Cut Tape (CT) 8,000 : ¥3.27481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 5.4V | 10.4V | 1A (8/20µs) | - | No | USB | 0.5pF @ 1MHz, 0.25pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
84,227 In Stock | 1 : ¥4.35000 Cut Tape (CT) 8,000 : ¥1.12170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 12V (Typ) | 7A (8/20µs) | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOD-723 | SOD-723 |