RCLAMP3374N.TCT

DigiKey Part Number
RCLAMP3374NTCTTR-ND - Tape & Reel (TR)
RCLAMP3374NTCTCT-ND - Cut Tape (CT)
RCLAMP3374NTCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3374N.TCT
Description
TVS DIODE 3.3VWM 18VC SLP3020N10
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP3374N.TCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
3.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.93000¥15.93
10¥13.20100¥132.01
100¥10.51020¥1,051.02
500¥8.89302¥4,446.51
1,000¥7.54563¥7,545.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.16836¥21,505.08
6,000¥6.89886¥41,393.16
9,000¥6.67047¥60,034.23
Manufacturers Standard Package