824012823 | |
---|---|
DigiKey Part Number | 732-11794-2-ND - Tape & Reel (TR) 732-11794-1-ND - Cut Tape (CT) 732-11794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824012823 |
Description | TVS DIODE 3.3VWM 13VC DFN1210-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1210-6 |
Datasheet | Datasheet |
EDA/CAD Models | 824012823 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.18pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.16400 | ¥51.64 |
100 | ¥4.72870 | ¥472.87 |
500 | ¥4.20326 | ¥2,101.63 |
1,000 | ¥3.75996 | ¥3,759.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.23457 | ¥9,703.71 |