TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,772 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.36800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 11V (Typ) | - | - | Yes | General Purpose | 0.5pF @ 1MHz | - | Surface Mount | SC-75, SOT-416 | SSM | ||
28,144 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.42277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V (Max) | 4V | 24V | 2A (8/20µs) | 30W | No | General Purpose | 0.2pF @ 1MHz | - | Surface Mount | 2-SMD, No Lead | SL2 | ||
6,771 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.59680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V | 6.4V | - | - | - | No | General Purpose | 45pF @ 1MHz | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | USV |