TPD4E05U06DQAR | |
---|---|
DigiKey Part Number | 296-35765-2-ND - Tape & Reel (TR) 296-35765-1-ND - Cut Tape (CT) 296-35765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4E05U06DQAR |
Description | TVS DIODE 5.5VWM 14VC 10USON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4E05U06DQAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95900 | ¥49.59 |
100 | ¥3.43010 | ¥343.01 |
500 | ¥2.86638 | ¥1,433.19 |
1,000 | ¥2.43938 | ¥2,439.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.17259 | ¥6,517.77 |
6,000 | ¥2.05825 | ¥12,349.50 |
9,000 | ¥1.90579 | ¥17,152.11 |
30,000 | ¥1.88692 | ¥56,607.60 |