TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 2.5V (Max) | 3V | 11V | 45A (8/20µs) | - | No | Ethernet | 1.7pF @ 1MHz | -55°C ~ 85°C (TA) | Surface Mount | 10-UDFN Exposed Pad | 10-DFN (3x2) | ||
5,692 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | No | General Purpose | 16pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,518 In Stock 15,000 Factory | 1 : ¥8.13000 Cut Tape (CT) 2,500 : ¥3.36045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 21V | 25A (8/20µs) | 600W | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
14,043 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.69617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 6V | 6.8V | 20V | 100A (8/20µs) | 2000W (2kW) | Yes | Ethernet | 16pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,880 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥3.48904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 22V | 24.4V | 35.5V | 84.4A | 3000W (3kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | SMC (DO-214AB) |