TVS Diodes

Results: 14
Manufacturer
Comchip TechnologyDiodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Semtech CorporationTexas InstrumentsToshiba Semiconductor and StorageVishay General Semiconductor - Diodes Division
Series
-SP4020, SPA®TransZorb®uClamp®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Voltage - Reverse Standoff (Typ)
2.5V (Max)3.3V3.3V (Max)3.6V (Max)5V5.5V (Max)24V24V (Max)
Voltage - Breakdown (Min)
2.7V3.5V4.1V4.5V5.2V5.8V6V6.2V7V25.5V26.5V-
Voltage - Clamping (Max) @ Ipp
7.5V8V10V (Typ)10.3V14V15V (Typ)15.5V20V21.8V (Typ)42V50V-
Current - Peak Pulse (10/1000µs)
1A (8/20µs)2.5A (8/20µs)2.6A (8/20µs)3A (8/20µs)5A (8/20µs)15A (8/20µs)20A (8/20µs)30A (8/20µs)200A (8/20µs)-
Power - Peak Pulse
35W40W45W150W420W600W750W-
Power Line Protection
NoYes
Applications
-CANEthernetEthernet, HDMIGeneral PurposeTelecom
Capacitance @ Frequency
2.5pF @ 1MHz5.2pF @ 1MHz12pF @ 1MHz25pF @ 1MHz32pF @ 1MHz35pF @ 1MHz190pF @ 1MHz207pF @ 1MHz5200pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
2-SMD, No Lead3-SMD, SOT-23-3 Variant3-XDFN Exposed Pad0402 (1006 Metric)DO-214AA, SMBSC-76, SOD-323SC-79, SOD-523SOD-882SOD-923SOT-23-6 Thin, TSOT-23-6SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603/SOD-523FDFN1006-2DFN1006BD-2DFN1110D-3DO-214AA (SMBJ)SLP1006P2TSOD-323SOD-523SOD-923SOT-23-3SOT-3SOT-5X3TSOT-26X1-DFN1006-2
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
CPDU24V0U-HF
TVS DIODE 24VWM 50V 0603/SOD523F
Comchip Technology
389,362
In Stock
56,000
Factory
1 : ¥3.12000
Cut Tape (CT)
4,000 : ¥0.52684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.5V
50V
3A (8/20µs)
150W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
SOD-523
CPDH3V3UP-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
47,878
In Stock
552,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
TPD2EUSB30ADRTR
TPD2EUSB30ADRTR
TVS DIODE 3.6VWM 8VC SOT9X3
Texas Instruments
65,508
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.07007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.6V (Max)
4.5V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
SOT-23-3
TPD2E009DBZR
TVS DIODE 5.5VWM 8VC SOT23-3
Texas Instruments
25,137
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.53849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
Ethernet, HDMI
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
UCLAMP2501T.TCT
UCLAMP2501T.TCT
TVS DIODE 2.5VWM 7.5V SLP1006P2T
Semtech Corporation
17,842
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
SOD-323
SP4020-01FTG
TVS DIODE 3.3VWM 21.8VC SOD323
Littelfuse Inc.
38,880
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥1.81568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
3.3V (Max)
3.5V
21.8V (Typ)
30A (8/20µs)
750W
No
Ethernet
2.5pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
117,687
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.20318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
5.8V
-
-
-
No
General Purpose
32pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
TSOT-26
D1213A-04TS-7
TVS DIODE 3.3VWM 10VC TSOT26
Diodes Incorporated
418,642
In Stock
375,000
Factory
1 : ¥2.46000
Cut Tape (CT)
3,000 : ¥0.46952
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
3.3V
6V
10V (Typ)
1A (8/20µs)
-
Yes
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-26
X1-DFN
D5V0H1U2LP-7B
TVS DIODE 5.5VWM 14VC DFN1006-2
Diodes Incorporated
79,856
In Stock
1 : ¥3.69000
Cut Tape (CT)
10,000 : ¥0.44128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6.2V
14V
30A (8/20µs)
420W
No
General Purpose
190pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
TVS DIODE 24VWM 42VC DFN1110D-3
PESD2CANFD24V-QBZ
TVS DIODE 24VWM 42VC DFN1110D-3
Nexperia USA Inc.
1,027
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.62068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
25.5V
42V
2.6A (8/20µs)
-
No
CAN
5.2pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount, Wettable Flank
3-XDFN Exposed Pad
DFN1110D-3
DRL-6-SOT Pkg
TPD2E1B06DRLR
TVS DIODE 5.5VWM 15VC 6SOT
Texas Instruments
13,947
In Stock
377,133
Marketplace
1 : ¥4.76000
Cut Tape (CT)
4,000 : ¥1.58997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Zener
-
2
5.5V (Max)
7V
15V (Typ)
2.5A (8/20µs)
35W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
BAS16LS-QYL
PESD3V3S1ULSYL
TVS DIODE 3.3VWM 15.5VC 2DFN
Nexperia USA Inc.
28,414
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.39788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.2V
15.5V
20A (8/20µs)
-
No
Telecom
207pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
SOD-882
PESD3V3S1UL-QYL
PESD3V3S1UL-Q/SOD882/DFN1006-2
Nexperia USA Inc.
0
In Stock
Check Lead Time
10,000 : ¥0.25577
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Zener
1
-
3.3V (Max)
5.2V
20V
15A (8/20µs)
150W
No
Telecom
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
0
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
-
3.3V
4.1V
10.3V
200A (8/20µs)
600W
No
-
5200pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 14

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.