TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
296,762 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.69315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
40,000 In Stock 1,405,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.73919 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V | 33.3V | 48.4V | 8.3A | 400W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
96,379 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 1000W (1kW) | Yes | Ethernet | 3.6pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UDFN Exposed Pad | SLP3020N10 | |||
8,324 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥3.23469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 4.5V | 13V (Typ) | 3A (8/20µs) | - | No | General Purpose | 0.18pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | 6-XFDFN | DFN1210-6 |