TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142,319 In Stock 16,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 8,000 : ¥0.40795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 25pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOD-923 | 0402/SOD-923F | ||
331,828 In Stock | 1 : ¥3.94000 Cut Tape (CT) 15,000 : ¥1.84714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 7.5V | 4A (8/20µs) | 30W | No | General Purpose | 0.35pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F | |||
52,739 In Stock | 1 : ¥1.15000 Cut Tape (CT) 15,000 : ¥0.11191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | - | 10V | 7A (8/20µs) | 70W | No | General Purpose | 6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
37,459 In Stock | 1 : ¥1.72000 Cut Tape (CT) 15,000 : ¥0.22137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 4V | 12V | 7A | 70W | No | Ethernet, HDMI, USB | - | -55°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
1,198,910 In Stock | 1 : ¥2.30000 Cut Tape (CT) 9,000 : ¥0.37764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2V (Max) | 3.3V (Typ) | 3V (Typ) | 6A (8/20µs) | - | No | USB | 0.69pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
158,340 In Stock | 1 : ¥2.30000 Cut Tape (CT) 15,000 : ¥0.70397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3V | 6.1V | - | - | 20W | No | General Purpose | 12pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | |||
6,229 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 5.3V (Typ) | 10.5A (8/20µs) | 55W | No | Ethernet, HDMI, USB | 0.3pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
27,193 In Stock 96,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.67038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | - | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-923 | SOD-923 | ||
22,767 In Stock | 1 : ¥5.09000 Cut Tape (CT) 15,000 : ¥1.50907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 7V | 9A (8/20µs) | 65W | No | HDMI, USB | 0.23pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3J | ||
28,624 In Stock | 1 : ¥1.56000 Cut Tape (CT) 15,000 : ¥1.37920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5.5V | 6.5V | 7A (8/20µs) | 45W | No | HDMI, USB | 0.17pF @ 1MHz | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3J | ||
4,715 In Stock | 1 : ¥4.93000 Cut Tape (CT) 5,000 : ¥1.76076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43V | 47.8V | 91V | 25A (8/20µs) | 400W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
59,918 In Stock | 1 : ¥4.02000 Cut Tape (CT) 9,000 : ¥0.76660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | - | 1 | 18V (Max) | 19V | 16V | 1A (8/20µs) | - | No | General Purpose | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
406 In Stock | 1 : ¥2.79000 Cut Tape (CT) 20,000 : ¥0.32281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V | 5V | 5.2V (Typ) | 7A (8/20µs) | - | No | DVI, HDMI, USB | 0.65pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
0 In Stock 1,340,000 Factory Check Lead Time | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.44668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V (Typ) | 3A (8/20µs) | 25W | No | General Purpose | 0.17pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | X2-DSN0603-2 | ||
0 In Stock Check Lead Time | 165,000 : ¥0.17893 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5V | 12.5V | 3.5A (8/20µs) | - | No | General Purpose | 6pF @ 1MHz (Max) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 |