TVS Diodes

Results: 2
Manufacturer
KYOCERA AVXWürth Elektronik
Series
GiGUARDWE-TVSP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
6.5V58V (Max)
Voltage - Breakdown (Min)
7V67.8V (Typ)
Voltage - Clamping (Max) @ Ipp
15.5V93.6V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)6.5A
Power - Peak Pulse
54W600W
Applications
Ethernet, HDMI, USBGeneral Purpose
Capacitance @ Frequency
0.3pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C
Package / Case
0402 (1005 Metric)DO-214AA, SMB
Supplier Device Package
0402DO-214AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CERCAP
GG0402060R3C2P
TVS DIODE 6.5VWM 15.5VC 0402
KYOCERA AVX
29,188
In Stock
1 : ¥2.13000
Cut Tape (CT)
10,000 : ¥0.27888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6.5V
7V
15.5V
3A (8/20µs)
54W
No
Ethernet, HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402
DO-214AC
824521581
TVS DIODE 58VWM 93.6VC DO214AA
Würth Elektronik
443
In Stock
1 : ¥2.79000
Cut Tape (CT)
500 : ¥2.05246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V (Max)
67.8V (Typ)
93.6V
6.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.