TVS Diodes

Results: 2
Manufacturer
KYOCERA AVXLittelfuse Inc.
Series
GiGUARDSMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V20V
Voltage - Breakdown (Min)
6.7V22.2V
Voltage - Clamping (Max) @ Ipp
16V32.4V
Current - Peak Pulse (10/1000µs)
3A12.3A
Power - Peak Pulse
45W400W
Applications
Ethernet, HDMI, USBGeneral Purpose
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TA)
Package / Case
0603 (1608 Metric)DO-214AC, SMA
Supplier Device Package
0603DO-214AC (SMA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
giguard_750sq
GG0603052R542P
DIODE 5VDC, 0603, 2.5PF
KYOCERA AVX
16,143
In Stock
1 : ¥1.89000
Cut Tape (CT)
5,000 : ¥0.29296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.7V
16V
3A
45W
No
Ethernet, HDMI, USB
-
-55°C ~ 125°C (TA)
Surface Mount
0603 (1608 Metric)
0603
SMA6J6.0CA
SMAJ20A
TVS DIODE 20VWM 32.4VC DO214AC
Littelfuse Inc.
14,013
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.71806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22.2V
32.4V
12.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.