TVS Diodes

Results: 10
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedDiotec SemiconductorLittelfuse Inc.Micro Commercial CoSMC Diode SolutionsTexas Instruments
Series
-SMBJSMDJSMF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
124
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.5V (Max)10V12V (Max), 7V (Max)30V33V
Voltage - Breakdown (Min)
6V7V11.1V13.3V, 7.5V33.3V36.7V
Voltage - Clamping (Max) @ Ipp
12V14.5V (Typ)17V26V, 12V48.4V53.3V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)3A (8/20µs)3.75A3.8A4.1A11.3A11.8A17A (8/20µs)56.3A
Power - Peak Pulse
45W200W400W600W3000W (3kW)-
Capacitance @ Frequency
0.5pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
3-UFDFNDO-214AA, SMBDO-214AB, SMCSOD-123FSOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AA (SMBJ)DO-214AB (SMCJ)SOD-123SOD-123FSOD-123FLSOT-23-3SOT-5X3X1-DFN1006-3
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM712
7V/12V TVS,PACKAGE SOT-23, TVS A
SMC Diode Solutions
89,148
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49697
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
General Purpose
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOD-123F
SMF30A
TVS SOD123FL 30V 200W UNIDIR
Littelfuse Inc.
65,685
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
4.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
DO-214AA, SMB
SMBJ33CA
TVS DIODE 33VWM 53.3VC DO214AA
Littelfuse Inc.
34,602
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SMCJ  Series DO-214AB Pkg
SMDJ33CA
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
7,562
In Stock
1 : ¥9.03000
Cut Tape (CT)
3,000 : ¥3.72063
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
56.3A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
X2-DFN1006-3
D5V0F2U3LP-7B
TVS DIODE 5.5VWM 12V 3-X1DFN1006
Diodes Incorporated
99,687
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.34741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
General Purpose
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-UFDFN
X1-DFN1006-3
SOD 123FL
SMF33CA-TP
TVS DIODE 33VWM 53.3VC SOD123FL
Micro Commercial Co
32,238
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,500 : ¥0.56158
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-65°C ~ 175°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
SMF10CA
TVS SOD123FL 10V 200W BIDIR
Littelfuse Inc.
2,998
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10V
11.1V
17V
11.8A
200W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
DRL-6-SOT Pkg
TPD4E1B06DRLR
TVS DIODE 5.5VWM 14.5VC 6SOT
Texas Instruments
16,705
In Stock
1 : ¥3.45000
Cut Tape (CT)
4,000 : ¥1.16300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
14.5V (Typ)
3A (8/20µs)
45W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-563, SOT-666
SOT-5X3
SMF33CA
SMF33CA
TVS DIODE 200W 36.7V-40.6V SOD-
ANBON SEMICONDUCTOR (INT'L) LIMITED
350
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.22648
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123
0
In Stock
Check Lead Time
3,000 : ¥0.53068
Bulk
-
Bulk
Active
Zener
-
1
33V
36.7V
53.3V
3.75A
200W
No
General Purpose
-
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
Showing
of 10

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.