TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,778 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.94280 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6.5V | 30V | 3A (8/20µs) | 100W | Yes | USB OTG | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | SLP1616P6 (1.6x1.6) | |||
27,470 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.23151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.5V | 20.5V | 3A (8/20µs) | 60W | No | DVI, HDMI, USB | 0.2pF @ 1MHz | -55°C ~ 125°C (TJ) | Surface Mount | 0201 (0603 Metric) | DFN0603 |