TVS Diodes

Results: 8
Manufacturer
Bourns Inc.Diodes IncorporatedLittelfuse Inc.Nexperia USA Inc.Semtech CorporationSTMicroelectronicsTexas Instruments
Series
-RailClamp®SMBJSMBJ, TRANSIL™uClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
1234
Bidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)5V5V (Max)6.5V (Max)
Voltage - Breakdown (Min)
5.2V5.5V6V6.4V7V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)9.2V12V20V25V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)7A (8/20µs)18A (8/20µs)65.3A68A163A
Power - Peak Pulse
17W100W125W330W600W1500W (1.5kW)
Power Line Protection
NoYes
Applications
-General PurposeHDMI
Capacitance @ Frequency
0.2pF @ 1MHz0.27pF @ 1MHz60pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
6-UFDFN10-UFDFNDO-214AA, SMBDO-214AB, SMCSOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
10-USON (2.5x1)DO-214AA (SMB)DO-214AA (SMBJ)SC-89 (SOT-666)SLP1210N6 (1.2x1.0)SMBSMCTO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
12,694
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
DO-214AA, SMB
SMBJ5.0A
TVS DIODE 5VWM 9.2VC DO214AA
Littelfuse Inc.
321,421
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.78694
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
24,515
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-666 Pkg
UCLAMP0504A.TCT
TVS DIODE 5VWM 12VC SC89-6
Semtech Corporation
36,327
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥2.24503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
12V
7A (8/20µs)
100W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-563, SOT-666
SC-89 (SOT-666)
6-PIN-SLP1210N6
RCLAMP0582N.TCT
TVS DIODE 6.5VWM 25VC SLP1210N6
Semtech Corporation
79,848
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥2.94280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
3
-
6.5V (Max)
7V
25V
5A (8/20µs)
125W
Yes
-
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-UFDFN
SLP1210N6 (1.2x1.0)
DO-214AA
SMBJ5.0A-TR
TVS DIODE 5VWM 9.2VC SMB
STMicroelectronics
9,343
In Stock
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.03555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
68A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
SMB
SMxJ-Q
SMBJ5.0A
TVS DIODE 5VWM 9.2VC SMB
Bourns Inc.
14,170
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.3A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AB, SMC
SMCJ5.0CA-13-F
TVS DIODE 5VWM 9.2VC SMC
Diodes Incorporated
30,098
In Stock
60,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥2.15507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
SMC
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.