PESD5Z6.0,115

DigiKey Part Number
1727-5815-2-ND - Tape & Reel (TR)
1727-5815-1-ND - Cut Tape (CT)
1727-5815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z6.0,115
Description
TVS DIODE 6VWM 18VC SOD523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.8V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
78pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.60100¥16.01
100¥0.78240¥78.24
500¥0.65250¥326.25
1,000¥0.45341¥453.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39293¥1,178.79
6,000¥0.36449¥2,186.94
9,000¥0.30227¥2,720.43
30,000¥0.29693¥8,907.90
75,000¥0.26670¥20,002.50
150,000¥0.23114¥34,671.00
Manufacturers Standard Package