PESD5Z6.0,115 | |
---|---|
DigiKey Part Number | 1727-5815-2-ND - Tape & Reel (TR) 1727-5815-1-ND - Cut Tape (CT) 1727-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z6.0,115 |
Description | TVS DIODE 6VWM 18VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 78pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78240 | ¥78.24 |
500 | ¥0.65252 | ¥326.26 |
1,000 | ¥0.45343 | ¥453.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39295 | ¥1,178.85 |
6,000 | ¥0.36450 | ¥2,187.00 |
9,000 | ¥0.30228 | ¥2,720.52 |
30,000 | ¥0.29694 | ¥8,908.20 |
75,000 | ¥0.26671 | ¥20,003.25 |
150,000 | ¥0.23115 | ¥34,672.50 |