PTVS4V5D1BLYL

DigiKey Part Number
1727-7415-2-ND - Tape & Reel (TR)
1727-7415-1-ND - Cut Tape (CT)
1727-7415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS4V5D1BLYL
Description
TVS DIODE 4.5VWM 13.2VC 2DFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13.2V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PTVS4V5D1BLYL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
4.7V
Voltage - Clamping (Max) @ Ipp
13.2V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.52700¥15.27
100¥0.74380¥74.38
500¥0.62000¥310.00
1,000¥0.43085¥430.85
2,000¥0.37338¥746.76
5,000¥0.34636¥1,731.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.28723¥2,872.30
30,000¥0.28216¥8,464.80
50,000¥0.25344¥12,672.00
100,000¥0.22471¥22,471.00
250,000¥0.21965¥54,912.50
Manufacturers Standard Package