TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579,723 In Stock 24,000 Factory | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.36200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
136,741 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.11726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V | - | 45V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | ||
12,946 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.72677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V | 6.67V | 10.3V | 145.7A | 1500W (1.5kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
176,550 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35425 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 6.5V (Max) | 9.5V | 14.2V | 1.7A | 24W | No | - | 130pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
6,695 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 26.5V | 70V | 3A (8/20µs) | 160W | No | General Purpose | 23pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
217,794 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥1.17296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V | 6.4V | 9.2V | 21.7A | 200W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123FL | |||
39,461 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.29304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | - | 42V | 5A (8/20µs) | 400W | No | - | 65pF @ 1MHz | -40°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
39,886 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V | 25V | 47V | 1A (8/20µs) | 47W | No | General Purpose | - | - | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,703 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.28911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V (Max) | 34V | 40V | 35A (8/20µs) | 1400W (1.4kW) | No | USB | 170pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-DFN (1.6x1.6) | ||
97,367 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.63626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 19.9A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) |