ESD131B1W0201E6327XTSA1

DigiKey Part Number
ESD131B1W0201E6327XTSA1TR-ND - Tape & Reel (TR)
ESD131B1W0201E6327XTSA1CT-ND - Cut Tape (CT)
ESD131B1W0201E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD131B1W0201E6327XTSA1
Description
TVS DIODE 5.5VWM 13VC WLL-2-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3
Datasheet
 Datasheet
EDA/CAD Models
ESD131B1W0201E6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
26W
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.2pF @ 2.5GHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.79000¥17.90
100¥0.87190¥87.19
500¥0.72738¥363.69
1,000¥0.50531¥505.31
2,000¥0.43795¥875.90
5,000¥0.40625¥2,031.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.33690¥5,053.50
30,000¥0.33095¥9,928.50
75,000¥0.29726¥22,294.50
105,000¥0.25763¥27,051.15
Manufacturers Standard Package