HDMIULC6-4SC6 | |
---|---|
DigiKey Part Number | 497-5239-2-ND - Tape & Reel (TR) 497-5239-1-ND - Cut Tape (CT) 497-5239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMIULC6-4SC6 |
Description | TVS DIODE 5VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HDMIULC6-4SC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.67800 | ¥36.78 |
100 | ¥2.55900 | ¥255.90 |
500 | ¥1.99810 | ¥999.05 |
1,000 | ¥1.62398 | ¥1,623.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.45177 | ¥4,355.31 |
6,000 | ¥1.37795 | ¥8,267.70 |
9,000 | ¥1.27953 | ¥11,515.77 |
30,000 | ¥1.24999 | ¥37,499.70 |