TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,414 In Stock | 1 : ¥3.53000 Cut Tape (CT) 10,000 : ¥1.03746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 | 14V (Max) | - | 40V | - | - | No | Ethernet, HDMI | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 0402 (1005 Metric) | 0402 | ||
11,721 In Stock 36,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.64808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6.2V | 16V | 70A (8/20µs) | 1000W (1kW) | No | - | 950pF @ 1MHz | -55°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,366 In Stock 9,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V (Max) | 30.5V | 31V (Typ) | 180A (8/20µs) | 5580W (5.58kW) | No | USB | 500pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-UDFN Exposed Pad | U-DFN2020-3 (Type C) |