TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,924 In Stock | 1 : ¥2.38000 Cut Tape (CT) 5,000 : ¥0.94413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | - | 1pF @ 1MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q101 | Surface Mount | 6-XFDFN | 6-XSON, SOT886 (1.45x1) | ||
108,600 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.25V | 6V | 17V | 5A (8/20µs) | - | Yes | USB | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
476,772 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.77180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
31,560 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5.5V (Max) | 5.5V | 10V | 8A (8/20µs) | - | Yes | General Purpose | 0.6pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
65,792 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.93434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 5.5V | 10V (Typ) | 8A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-553 | SOT-553 | ||
53,154 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 150W | Yes | HDMI | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | SLP1610P4 | |||
6,070 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.75263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 8A (8/20µs) | 500W | Yes | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
24,390 In Stock 45,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.01698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 8A (8/20µs) | 500W | Yes | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
358,871 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 18V | 3A (8/20µs) | 50W | Yes | Ethernet, HDMI | 0.9pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SC-89 (SOT-666) | |||
19,731 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.96431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6V | 14.5V (Typ) | 28A (8/20µs) | 500W | No | General Purpose | 3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
34,608 In Stock 162,500 Factory | 1 : ¥15.43000 Cut Tape (CT) 2,500 : ¥6.94779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | - | - | - | - | - | Yes | USB OTG | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
126,280 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.88102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 3.3V (Max) | 5.8V | 26V | 15A (8/20µs) | 350W | No | General Purpose | 101pF @ 1MHz | -65°C ~ 150°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8,857 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | - | 70V | 70V | - | - | - | No | - | 0.9pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
9,173 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.45177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 5.5V | 10V (Typ) | 8A (8/20µs) | - | Yes | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | ||
13,947 In Stock 377,133 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 4,000 : ¥1.58997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Zener | - | 2 | 5.5V (Max) | 7V | 15V (Typ) | 2.5A (8/20µs) | 35W | No | General Purpose | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-5X3 | ||
4,257 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.73063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | - | 2 | - | 70V | - | - | - | No | - | 1.6pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
3 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1 : ¥5.01000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 85V | 85V | - | - | - | - | - | 2.3pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |