TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,193 In Stock 185,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.82474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 70V | 77.8V | 100V | 3.5A | 400W | No | General Purpose | 140pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | SMA | ||
4,783 In Stock 7,500 Factory | 1 : ¥31.61000 Cut Tape (CT) 2,500 : ¥15.40304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | - | - | - | - | - | No | General Purpose | - | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN | 10-µDFN (2x2) |