SMA6J5.0A-TR

DigiKey Part Number
497-5938-2-ND - Tape & Reel (TR)
497-5938-1-ND - Cut Tape (CT)
497-5938-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J5.0A-TR
Description
TVS DIODE 5VWM 13.4VC SMA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6J5.0A-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.49600¥24.96
100¥1.49830¥149.83
500¥1.38730¥693.65
1,000¥0.94331¥943.31
2,000¥0.86839¥1,736.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.83234¥4,161.70
10,000¥0.74910¥7,491.00
25,000¥0.73801¥18,450.25
50,000¥0.69362¥34,681.00
Manufacturers Standard Package