ILBB0805ER601V | |
---|---|
DigiKey Part Number | 541-2297-2-ND - Tape & Reel (TR) 541-2297-1-ND - Cut Tape (CT) 541-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0805ER601V |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0805ER601V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.71400 | ¥7.14 |
25 | ¥0.65280 | ¥16.32 |
50 | ¥0.58660 | ¥29.33 |
100 | ¥0.43020 | ¥43.02 |
250 | ¥0.31320 | ¥78.30 |
500 | ¥0.28700 | ¥143.50 |
1,000 | ¥0.24790 | ¥247.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20875 | ¥835.00 |
8,000 | ¥0.18918 | ¥1,513.44 |
12,000 | ¥0.18266 | ¥2,191.92 |
28,000 | ¥0.16961 | ¥4,749.08 |
100,000 | ¥0.16765 | ¥16,765.00 |