TVS Diodes

Results: 3
Manufacturer
Rohm SemiconductorSemtech CorporationSTMicroelectronics
Series
-ESDAY, TRANSIL™SMF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
145
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)24V
Voltage - Breakdown (Min)
5.49V6V25V
Voltage - Clamping (Max) @ Ipp
12.5V51V-
Current - Peak Pulse (10/1000µs)
8A (8/20µs)10A (8/20µs)-
Power - Peak Pulse
100W300W-
Applications
-General Purpose
Capacitance @ Frequency
8pF @ 1MHz130pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363SC-90, SOD-323FSOT-23-6
Supplier Device Package
SC-70-6SOT-23-6UMD2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 363
SMF05C.TCT
TVS DIODE 5VWM 12.5VC SC70-6
Semtech Corporation
61,016
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5V (Max)
6V
12.5V
8A (8/20µs)
100W
No
General Purpose
130pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOT-23-6
ESDA25SC6Y
TVS DIODE 24VWM 51VC SOT23-6
STMicroelectronics
19,228
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
24V
25V
51V
10A (8/20µs)
300W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
UDZUVFHTE-175.6B
UDZUVTE-175.6B
3.3V, UMD2, TRANSIENT VOLTAGE SU
Rohm Semiconductor
1,986
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.49V
-
-
-
No
General Purpose
8pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
SC-90, SOD-323F
UMD2
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.