SMBJ188A | |
---|---|
DigiKey Part Number | 18-SMBJ188ATR-ND - Tape & Reel (TR) 18-SMBJ188ACT-ND - Cut Tape (CT) 18-SMBJ188ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ188A |
Description | TVS DIODE 188VWM DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ188A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥2.01130 | ¥201.13 |
500 | ¥1.57064 | ¥785.32 |
1,000 | ¥1.27666 | ¥1,276.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14126 | ¥3,423.78 |
6,000 | ¥1.08322 | ¥6,499.32 |
9,000 | ¥1.00585 | ¥9,052.65 |
30,000 | ¥0.98264 | ¥29,479.20 |
75,000 | ¥0.95169 | ¥71,376.75 |