TVS Diodes

Results: 4
Manufacturer
Littelfuse Inc.Panjit International Inc.Texas Instruments
Series
-P4FL3.3ASMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V5V5.5V (Max)36V
Voltage - Breakdown (Min)
5.2V6.4V7V40V
Voltage - Clamping (Max) @ Ipp
8V8.5V9.2V58.1V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)6.9A43.5A47A
Power - Peak Pulse
45W400W
Power Line Protection
NoYes
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
3-SMD, SOT-23-3 VariantSOD-123F
Supplier Device Package
SOD-123FSOD-123FLSOT-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DRT-3-SOT Pkg
TPD2EUSB30DRTR
TVS DIODE 5.5VWM 8VC SOT9X3
Texas Instruments
212,368
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
5.5V (Max)
7V
8V
5A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
Surface Mount
3-SMD, SOT-23-3 Variant
SOT-3
SMF4L_Series
SMF4L36A
TVS DIODE 36VWM 58.1VC SOD123FL
Littelfuse Inc.
6,000
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.96323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
6.9A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123F
SOD-123F
P4FL5.0A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
8,760
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥0.88165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123FL
19,754
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥0.89823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V
5.2V
8.5V
47A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
SOD-123F
SOD-123FL
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.